
High-speed CMOS logic octal D-type positive-edge triggered inverting flip-flops with 3-state outputs. Features 8 bits, 1 element, and a maximum operating frequency of 23MHz. Operates with a supply voltage range of 2V to 6V and offers a propagation delay of 250ns. Packaged in a 20-pin CDIP with through-hole mounting and tin/lead contact plating. Suitable for applications requiring robust logic functions within a wide temperature range of -55°C to 125°C.
Texas Instruments 5962-8681401RA technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 23MHz |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 7.8mA |
| Max Frequency | 23MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 250ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8681401RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.