
High-speed CMOS logic octal D-type positive-edge triggered inverting flip-flops with 3-state outputs. Features 8 bits, 1 element, and a maximum operating frequency of 23MHz. Operates with a supply voltage range of 2V to 6V and offers a propagation delay of 250ns. Packaged in a 20-pin CDIP with through-hole mounting and tin/lead contact plating. Suitable for applications requiring inverting logic and 3-state outputs within a -55°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-8681501RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 23MHz |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 7.8mA |
| Max Frequency | 23MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 250ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8681501RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.