
The 5962-8681801RA is an 8-bit arithmetic logic unit from Texas Instruments, packaged in a CDIP-20 package. It operates over a temperature range of -55°C to 125°C and has a propagation delay of 313ns. The device is not radiation hardened and is not RoHS compliant. It is available in a rail/Tube packaging and has a high level output current of -5.2mA and a low level output current of 5.2mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-8681801RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 313ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8681801RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.