
High-speed CMOS logic hex non-inverting buffers with six independent buffer elements. Features a 2V to 6V supply voltage range and operates across a -55°C to 125°C temperature range. This through-hole component utilizes a CDIP package with tin-lead contact plating. Delivers 5.2mA output current at both low and high levels, with a propagation delay of 130ns.
Texas Instruments 5962-8682001EA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 130ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 130ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8682001EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.