CMOS 4-line to 10-line decoder/demultiplexer with 4 inputs and 10 outputs. Features a 5V operating supply voltage, 2V to 6V supply voltage range, and a propagation delay of 225ns. This through-hole mounted component is packaged in a 16-pin CDIP with tin-lead contact plating. Operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-8682101EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 225ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8682101EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
