
The CDIP demultiplexer/decoder is a single-channel device with four inputs and sixteen outputs. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 2V and 6V. The device has a quiescent current of 8uA and a propagation delay of 265ns. It is not radiation hardened and is not RoHS compliant.
Texas Instruments 5962-8682201JA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 16 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 265ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 265ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8682201JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
