
Quad D-Type Flip-Flop with 3-State Outputs, operating at a maximum frequency of 60MHz. This integrated circuit features positive edge clock triggering and non-inverting polarity. It supports a supply voltage range of 2V to 6V and offers output currents of -7.8mA (high) and 7.8mA (low). The component is housed in a 16-pin CDIP package for through-hole mounting, with an operating temperature range of -55°C to 125°C.
Texas Instruments 5962-8682501EA technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 60MHz |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 7.8mA |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8682501EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.