
The 8-channel 8-bit non-inverting TTL buffer operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. It features a propagation delay of 26ns and a high level output current of -12mA. The device is packaged in a LCC20 surface mount package and is not RoHS compliant due to the presence of lead in the contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-86839012A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Lead |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 26ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-86839012A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.