
The 4-Bit NOR Gate IC operates over a temperature range of -55°C to 125°C. It has a propagation delay of 16ns and a turn-on delay time of 16ns. The device is packaged in a QCCN-20 package and is suitable for surface mount applications. The IC has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is not radiation hardened and is not RoHS compliant.
Texas Instruments 5962-86844012A technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 16ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 16ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-86844012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.