
This 2-bit binary counter is fabricated using CMOS technology and operates over a supply voltage range of 2V to 6V. It features a quiescent current of 8uA and a propagation delay of 480ns. The counter is available in a DIP16 package with a through-hole mount. The operating temperature range is -55°C to 125°C.
Texas Instruments 5962-8684701EA technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 480ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 480ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8684701EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
