
This 8-bit arithmetic logic unit is packaged in a CDIP and features through hole mounting. The device operates over a temperature range of -55°C to 125°C and has a quiescent current of 8uA. It is not RoHS compliant and contains lead in the contact plating. The unit has a propagation delay of 51ns and can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-8685701RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 51ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8685701RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.