The 5962-8686901EA is a 4-channel logic multiplexer from Texas Instruments, packaged in a CDIP-16 case with tin and lead contact plating. It operates over a temperature range of -55°C to 125°C and is powered by a 4.5V to 5.5V supply voltage. The device has a maximum high-level output current of -400uA and a maximum low-level output current of 4mA. It is available in a rail/Tube packaging format and is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-8686901EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8686901EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
