
The Texas Instruments 5962-8689001CA is a Schmitt trigger inverter with a 6-bit logic function. It operates within a temperature range of -55°C to 125°C and has a propagation delay of 48ns. The device is packaged in a CDIP-14 package and is mounted through a hole. It has a quiescent current of 2uA and a maximum supply voltage of 5.5V.
Sign in to ask questions about the Texas Instruments 5962-8689001CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-8689001CA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 48ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 48ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8689001CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
