
This 8-bit unidirectional counter is designed for operation at 5V supply voltage with a maximum rating of 5.5V. It features a unidirectional logic function and is packaged in a rail/tube format for surface mount applications. The device operates within a temperature range of -55°C to 125°C and has a propagation delay of 45ns.
Texas Instruments 5962-8751701FA technical specifications.
| Contact Plating | Tin, Lead |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Propagation Delay | 45ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8751701FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
