DS9637AQML 8-CDIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-8752401PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 2 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS9637AQML |
| Supply Current | 50mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8752401PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.