
The Texas Instruments 5962-8754701CA is a dual supply voltage bus transceiver available in a CDIP package. It operates over a temperature range of -55°C to 125°C and has a supply current of 50mA. The device is not radiation hardened and is not RoHS compliant due to the presence of lead. It is available in a rail or tube packaging format.
Texas Instruments 5962-8754701CA technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 5V |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 50mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8754701CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
