Texas Instruments 5962-8754701DA technical specifications.
| Dual Supply Voltage | 5V |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 50mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8754701DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.