This 4-bit NAND gate IC is fabricated using CMOS technology and operates within a supply voltage range of 2V to 6V. It can withstand a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The IC is designed for surface mount applications and is packaged in a rail/Tube format. The propagation delay and turn-on delay time are both 8.5ns, and the quiescent current is 2uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-8754901DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8754901DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.