Quadruple 2-input positive-NAND gates, this integrated circuit features 4 independent NAND gates, each with 2 inputs and 1 output. Operating within a 2V to 6V supply voltage range, it offers a typical propagation delay of 8ns and a quiescent current of 4uA. The component is housed in a 14-pin CDIP package with tin-lead contact plating, designed for through-hole mounting. It functions across a wide temperature range from -55°C to 125°C, with high and low level output currents of -24mA and 24mA respectively.
Sign in to ask questions about the Texas Instruments 5962-8754903VCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-8754903VCA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8754903VCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
