Quadruple 2-input positive-NAND gates, this logic IC features CMOS technology and operates across a wide temperature range from -55°C to 125°C. It supports supply voltages from 2V to 6V and offers a high level output current of -24mA and a low level output current of 24mA. The component provides 4 independent NAND gates, each with 2 inputs and 1 output, and has a propagation delay of 8ns. Mounting options include through-hole and surface mount, with tin-lead contact plating.
Sign in to ask questions about the Texas Instruments 5962-8754903VDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-8754903VDA technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole, Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8754903VDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
