
Octal buffers/drivers featuring 3-state outputs, designed for surface mount applications. This non-inverting buffer IC offers 8 bits of data buffering with 8 inputs and 8 outputs. It operates across a wide temperature range from -55°C to 125°C and supports supply voltages from 2V to 6V. Key specifications include a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 13ns. The component utilizes CMOS technology and has tin/lead contact plating.
Sign in to ask questions about the Texas Instruments 5962-87552012A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-87552012A technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-87552012A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.