
Single-channel operational amplifier and voltage reference in a TO-5 package. Features a gain bandwidth product of 90kHz, slew rate of 0.2V/µs, and voltage gain of 112.04dB. Offers common mode rejection ratio of 93dB and power supply rejection ratio of 96dB. Operates with dual supply voltages from ±550mV to ±20V, or a single supply from 1.1V to 40V. Input bias current is 20µA with an input offset voltage of 2mV. Designed for through-hole mounting and operates across a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-8760401GA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 93dB |
| Gain Bandwidth Product | 90kHz |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 550mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.1V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Package Quantity | 20 |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 96dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Supply Current | 400uA |
| Technology | BIPOLAR |
| Voltage Gain | 112.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8760401GA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
