
Sample and Hold 1-CH 25us 8-Pin TO-99
Sign in to ask questions about the Texas Instruments 5962-8760801GA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-8760801GA technical specifications.
| Package/Case | TO-99 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8760801GA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
