
Quadruple 2-input positive-NOR gates, this integrated circuit features four independent NOR gates, each with two inputs and one output. Operating with a supply voltage range of 1.5V to 5.5V, it offers a propagation delay of 11.5ns and a quiescent current of 4uA. The component supports through-hole mounting in a 14-pin CDIP package with tin-lead contact plating. It functions across an extended temperature range from -55°C to 125°C, with high and low level output currents of -24mA and 24mA respectively.
Sign in to ask questions about the Texas Instruments 5962-8761203VCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-8761203VCA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 11.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8761203VCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
