Quadruple 2-input positive-NOR gates, this CMOS logic IC features four independent NOR gates, each with two input lines and one output line. Operating across a wide temperature range of -55°C to 125°C, it supports supply voltages from 1.5V to 5.5V. The component offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 11.5ns. Mounting options include through-hole and surface mount, with tin-lead contact plating.
Sign in to ask questions about the Texas Instruments 5962-8761203VDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-8761203VDA technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole, Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 11.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8761203VDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
