
The 5962-8762402VDA is a 6-bit Schmitt trigger inverter from Texas Instruments. It operates within a temperature range of -55°C to 125°C and can handle supply voltages between 2V and 6V. This surface mount device features a propagation delay of 16ns and a quiescent current of 2uA. It is packaged in a DFP-14 package and is not RoHS compliant.
Texas Instruments 5962-8762402VDA technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Packaging | Rail/Tube |
| Propagation Delay | 16ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8762402VDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
