
Texas Instruments 5962-8765901CA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Power Dissipation | 500mW |
| Response Time | 650ns |
| RoHS Compliant | No |
| Supply Current | 600uA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8765901CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.