
The Texas Instruments 5962-8765902CA is a 4-channel logic IC with a common mode rejection ratio of 84dB and an input bias current of 5pA. It operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 1.375W. The device is packaged in a CDIP package and is designed for through hole mounting. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-8765902CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.375W |
| Max Supply Current | 80uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.375W |
| Radiation Hardening | No |
| Response Time | 2.5us |
| RoHS Compliant | No |
| Supply Current | 80uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8765902CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
