
Octal Bus Transceiver with 3-State Outputs, featuring 8 bidirectional channels and 8 non-inverting outputs. This CMOS logic IC operates with a supply voltage of 4.5V to 5.5V, typically 5V, and offers a high level output current of -24mA and a low level output current of 24mA. Designed for through-hole mounting in a CDIP package, it boasts a maximum operating temperature of 125°C and a minimum of -55°C, with a propagation delay of 13ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-8766301MRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8766301MRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.