
The 8-Bit 3-State CMOS Buffer operates over a temperature range of -55°C to 125°C and is packaged in a CDIP-20. It has a propagation delay of 13.5ns and a turn-on delay time of 13.5ns. The device is not radiation hardened and is not RoHS compliant. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-8766401RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 13.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8766401RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.