
The 8-Bit CMOS Buffer has 8 outputs and operates over a supply voltage range of 2V to 6V. It can handle a maximum operating temperature of 125°C and a minimum of -55°C. The buffer has a propagation delay of 16.5ns and a quiescent current of 4uA. It is available in a QCCN-20 package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-87694012A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 95MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-87694012A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.