Octal D-Type edge-triggered flip-flops with 3-state outputs, featuring positive edge clock triggering and non-inverting polarity. This CMOS logic IC operates with a minimum supply voltage of 2V and a maximum of 6V, supporting up to 95MHz frequency. It offers 8 bits of storage with 8 3-state outputs, capable of sourcing 24mA and sinking -24mA. Designed for surface mount applications, it functions across a temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments 5962-8769401SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-8769401SA technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 95MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8769401SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.