
The Texas Instruments 5962-87710012A is a dual BIPOLAR operational amplifier with a gain bandwidth product of 700kHz. It operates over a temperature range of -55°C to 125°C and is available in a surface mount package. The device has a common mode rejection ratio of 70dB and an input bias current of 150nA. The op amp has a maximum supply voltage of 32V and a minimum supply voltage of 3V, with a maximum dual supply voltage of 16V and a minimum dual supply voltage of 1.5V.
Texas Instruments 5962-87710012A technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 700kHz |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-87710012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
