
The device is a dual-channel BIPOLAR operational amplifier with a common mode rejection ratio of 70dB. It features a gain bandwidth product of 700kHz and a voltage gain of 100dB. The op amp has an input bias current of 150nA and an input offset voltage of 5mV. It operates over a temperature range of -55°C to 125°C and is available in a CDIP package with through hole mounting. The device is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments 5962-8771001PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-8771001PA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 700kHz |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8771001PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
