
Dual operational amplifier featuring a 1MHz gain bandwidth product and 0.5V/µs slew rate. This through-hole mounted IC offers a 2mV input offset voltage and 1nA input bias current, with a 70dB common mode rejection ratio. Operating across a wide temperature range of -55°C to 125°C, it supports supply voltages from 1.5V to 32V, with a typical operating supply of 16V. The component provides 20mA output current and 1.2mA supply current, with a power dissipation of 830mW.
Sign in to ask questions about the Texas Instruments 5962-8771002GA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-8771002GA technical specifications.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 16V |
| Output Current | 20mA |
| Package Quantity | 20 |
| Packaging | Tray |
| Power Dissipation | 830mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 93.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8771002GA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
