
Dual general-purpose bipolar operational amplifier featuring a 1MHz gain bandwidth product and 100dB voltage gain. This through-hole mounted IC offers a 2-channel configuration with a 0.3V/µs slew rate and 20mA output current. Operating across a wide temperature range of -55°C to 125°C, it supports supply voltages from 3V to 32V. The CDIP package with tin/lead plating ensures reliable performance.
Sign in to ask questions about the Texas Instruments 5962-8771002PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-8771002PA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 16V |
| Output Current | 20mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 700kHz |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8771002PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
