
Dual operational amplifier featuring a 1MHz gain bandwidth product and 0.5V/µs slew rate. This surface mount device offers a 100dB voltage gain, 70dB common mode rejection ratio, and 65dB power supply rejection ratio. Operating from a 3V to 32V supply range, it provides 20mA output current and a low 1.2mA supply current. Designed for a wide temperature range of -55°C to 125°C, it utilizes BIPOLAR technology.
Sign in to ask questions about the Texas Instruments 5962-8771002QXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-8771002QXA technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 16V |
| Output Current | 20mA |
| Package Quantity | 54 |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8771002QXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.