
This 2-bit binary counter is a bipolar integrated circuit with a 5V operating supply voltage and TTL output. It features a propagation delay of 80ns and a quiescent current of 26mA. The device is packaged in a DIP16 package and is available in a rail/Tube packaging format. The counter has 2 elements and 2 bits, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is not RoHS compliant and contains lead in its contact plating.
Texas Instruments 5962-8771101EA technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -800uA |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 26mA |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8771101EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
