
Quadruple bus buffer gates featuring 3-state outputs. This integrated circuit offers non-inverting logic with four independent buffer elements, each with one input and one output. Operating across a supply voltage range of 2V to 6V, it supports a typical operating voltage of 5V. The component is housed in a CDIP package with tin-lead contact plating and is designed for through-hole mounting. It exhibits a high level output current of -7.8mA and a low level output current of 7.8mA, with a propagation delay of 225ns. Operating temperature range is from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments 5962-8772101CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-8772101CA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 225ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8772101CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.