The 5962-8772201CA is a 3-input OR gate from Texas Instruments, packaged in a CDIP-14 case and designed for through-hole mounting. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 2V and 6V. The device has a propagation delay of 150ns and a quiescent current of 2uA.
Texas Instruments 5962-8772201CA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8772201CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.