Texas Instruments 5962-8773301EA technical specifications.
| Package/Case | J |
| High Level Output Current | -10mA |
| Lead Free | Contains Lead |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 5.2mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 7 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 450ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8773301EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.