Quad differential comparator IC featuring four independent comparator elements. Operates across a wide temperature range of -55°C to 125°C with a maximum dual supply voltage of 15V and maximum supply voltage of 30V. Offers a typical common mode rejection ratio and power supply rejection ratio of 70dB, with a voltage gain of 106.02dB. This surface mount component has a response time of 0.3µs and a maximum power dissipation of 680mW.
Texas Instruments 5962-8773901DA technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | -100nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 680mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 6mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 680W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | No |
| Series | LM139A |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8773901DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.