
Quad comparator IC featuring low power consumption and low input offset voltage (2mV). Operates across a wide temperature range of -55°C to 125°C with dual supply voltages from 2.5V to 15V, or single supply from 5V to 30V. Offers a 5µs response time, 70dB common mode rejection ratio, and 70dB power supply rejection ratio. This surface mount component utilizes BIPOLAR technology and has a maximum power dissipation of 680mW.
Texas Instruments 5962-8773901XA technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 680mW |
| Max Supply Current | 3mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Package Quantity | 42 |
| Packaging | Tray |
| Power Dissipation | 680mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Response Time | 5us |
| RoHS Compliant | No |
| Series | LM139AQML |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Voltage Gain | 93.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8773901XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.