
Octal bidirectional bus transceiver featuring 3-state outputs. This CMOS logic IC operates across a wide temperature range of -55°C to 125°C with supply voltages from 2V to 6V. It offers 8 channels with a non-inverting logic function and supports a high level output current of -24mA and a low level output current of 24mA. The component is packaged in a 20-pin CDIP with tin-lead contact plating, designed for through-hole mounting.
Sign in to ask questions about the Texas Instruments 5962-8775801RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-8775801RA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8775801RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.