8-channel, inverting buffer/line driver IC with TTL-compatible CMOS inputs and 3-state outputs. Operates from a 4.5-V to 5.5-V supply, featuring a 5V nominal operating voltage. Supports a high-level output current of -24mA and a low-level output current of 24mA. Offers a propagation delay of 11.5ns and a turn-on delay time of 11.5ns. Designed for surface mounting with tin-lead contact plating, suitable for operation between -55°C and 125°C.
Sign in to ask questions about the Texas Instruments 5962-8775901M2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-8775901M2A technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 11.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8775901M2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.