Octal buffer/driver featuring 8 channels and 3-state outputs. This integrated circuit operates with a 5V supply voltage, ranging from 4.5V to 5.5V. It offers a high level output current of -24mA and a low level output current of 24mA. The component is housed in a CDIP package with tin/lead contact plating and supports through-hole mounting. Propagation delay is specified at 11.5ns, with a minimum operating temperature of -55°C and a maximum of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-8775901MRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 11.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8775901MRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.