The 8-Bit D-Type Flip-Flop operates over a temperature range of -55°C to 125°C and is powered by a 2V to 6V supply voltage. It features a propagation delay of 240ns and a quiescent current of 8uA. The device is packaged in a CDIP-20 package and is available in a rail/Tube packaging option. The flip-flop is constructed using CMOS technology and has a non-inverting polarity. It is not RoHS compliant and contains lead in its contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-8780701RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 23MHz |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 240ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8780701RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.