
High Speed CMOS Logic Presettable Synchronous 4-Bit BCD Decade Up/Down Counters 16-CDIP -55 to 125
Texas Instruments 5962-8780801EA technical specifications.
| Package/Case | CDIP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 330ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8780801EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
