Octal Bus Transceiver with 3-State Outputs, featuring 8 bidirectional channels and 8 outputs. This CMOS logic IC operates with a supply voltage range of 2V to 6V, typically 5V, and offers a high level output current of -7.8mA and a low level output current of 7.8mA. Designed for through-hole mounting in a CDIP package with tin/lead contact plating, it supports an operating temperature range from -55°C to 125°C. Propagation delay is 470ns, with a turn-on delay time also at 470ns.
Sign in to ask questions about the Texas Instruments 5962-8780901RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-8780901RA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 470ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 470ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8780901RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.