
Dual Positive-Edge-Triggered D-Type- Flip-Flops With Clear And Preset 14-CDIP -55 to 125
Texas Instruments 5962-8852001CA technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 95MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Frequency | 95MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 17.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8852001CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
